Bosch BBZAFGALL Vacuum Cleaner Bag for Bosch Vacuum Cleaners

MPN
BBZAFGALL
Brand
Bosch
EAN-13
4242005135790
Order Code
13-7647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £22.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch Haushalt BBZAFGALL Vacuum Cleaner Bag is designed for use with Bosch household vacuum cleaners, identifiable by the manufacturer's part number 04242005135790. This part is included within the vacuum cleaner accessories category and serves a critical function in maintaining hygienic air filtration and suction efficiency. Manufactured to a high standard, the vacuum cleaner bag effectively captures fine dust particles and allergens, ensuring the operational efficiency of the vacuum cleaner and prolonging its lifespan. Typically, these bags find application in both residential and light commercial environments, where maintaining air quality and cleanliness is essential for the equipment's performance. Each package contains four vacuum cleaner bags, providing a reliable supply for continuous operation.
Type Vacuum cleaner bag
Compatible With Cylinder vacuum
Content 4
Height 75mm
Length 240mm
Package depth 75mm
Package height 165mm
Package Type Hanging box
Package weight 200g
Package width 240mm
Product colour White
Product Type Dust bag
Quantity per pack 4 pc(s)
Weight 100g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot