Bosch BBZ156UF Vacuum cleaner filter Accessory for Bosch vacuum cleaners

MPN
BBZ156UF
Brand
Bosch
EAN-13
4242005135783
Order Code
13-7645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £34.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bosch Haushalt BBZ156UF is a vacuum cleaner filter designed specifically for Bosch vacuum cleaners. As a crucial component of vacuum cleaner accessories, the BBZ156UF filter is engineered to maintain air quality by trapping fine dust particles and allergens, ensuring optimal suction performance while extending the lifespan of the vacuum. Typically applied in both residential and commercial environments, this filter provides essential air filtration, contributing to a cleaner and healthier room atmosphere. Its compatibility with various Bosch vacuum models underlines its versatility and makes it a practical solution for maintaining effective vacuum operation. Efficiency and reliability are central features of this filter, enhancing the overall functionality of the cleaning equipment.
Type Vacuum cleaner filter
Compatible With Cylinder vacuum
Content 1
Height 50mm
Length 130mm
Number of HEPA filters 1
Package depth 50mm
Package height 130mm
Package Type Hanging box
Package weight 100g
Package width 120mm
Pallet gross height 100cm
Pallet gross length 120cm
Pallet gross width 80cm
Product colour Blue, White
Product Type Filter
Products per pallet 576 pc(s)
Quantity per pack 1 pc(s)
Weight 100g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot