Bosch BBZ154UF UltraAllergy Hygiene filter for Bosch vacuum cleaner models

MPN
BBZ154UF
Brand
Bosch
EAN-13
4242005135776
Order Code
13-7494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £34.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch BBZ154UF UltraAllergy Hygienefilter is a specialised vacuum cleaner accessory designed for compatibility with Bosch models such as the BGL8, BGB8, BGL7, BGB7, BSGL5, and BGL5S. Engineered to enhance air quality during the vacuuming process, this filter is particularly effective in trapping fine dust particles and allergens, thereby contributing to a hygienic home environment. By incorporating advanced filtering materials, it plays a critical role in the maintenance and performance optimisation of the vacuum cleaner, ensuring efficient particle retention. Typical applications involve domestic settings where allergy reduction is crucial, as well as environments that require meticulous dust management. The UltraAllergy Hygienefilter serves as an essential component in filter change kits, thus ensuring prolonged operational efficiency of Bosch vacuum cleaners.
Type Filter change kit
Compatible With Cylinder vacuum
Colour White
Content 1
Number of HEPA filters 1
Package depth 200mm
Package height 30mm
Package weight 100g
Package width 250mm
Product colour White
Product Type Filter
Quantity per pack 1 pc(s)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot