Bosch BBZ02MPF Vacuum Cleaner Motor Safety Filter Accessory

MPN
BBZ02MPF
Brand
Bosch
EAN-13
4242005135806
Order Code
13-7644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Bosch Haushalt BBZ02MPF is a vacuum cleaner motor safety filter accessory designed for enhancing the performance and longevity of vacuum cleaners. This filter, identifiable by the part number 04242005135806, serves as a critical component within the vacuum system, efficiently protecting the motor from debris and particulates that could significantly diminish operational efficiency. Constructed with high-quality materials, it provides reliable filtration to ensure minimal disruption to airflow and consistent cleaning performance. It is commonly used in residential vacuum cleaners to maintain optimal suction power while safeguarding internal components from potential damage due to accumulated dust and dirt. The BBZ02MPF is an essential accessory for any user seeking to preserve their vacuum cleaner's functionality and extend its service life.
Type Motor safety filter
Compatible With Cylinder vacuum
Content 1
Height 80mm
Length 150mm
Number of motor filters 1
Package depth 115mm
Package height 35mm
Package Type Box
Package weight 100g
Package width 190mm
Product colour Black, White
Product Type Filter
Quantity per pack 1 pc(s)
Washable Yes
Weight 35g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot