Bosch 3397118911 Ar Wiper Flat-Type 650 mm 400 mm For Car Windscreens

MPN
3397118911
Brand
Bosch
EAN-13
3165143614037
Order Code
13-7486

Discontinued


Bosch 3397118911, AR 653 S Flat-type wiper, is designed for automotive windscreen systems, offering a versatile fit for various vehicle models with its dual blade lengths of 650 mm and 400 mm. As a prominent component in the realm of outdoor covers, these wiper blades provide optimal coverage and performance, ensuring clear vision during adverse weather conditions. Engineered with precision, the flat-type design enhances aerodynamic efficiency and reduces wind lift at higher speeds, contributing to a quieter operation. Typical applications include use in passenger cars where effective windscreen clearing is paramount for safety and visibility. This component is characterised by its durable construction, which integrates seamlessly with automotive assembly standards.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Flat-type wiper

Alternatives (5)


Trustpilot