Bosch 3397008713 A 331 H Flat-Type Wiper 330 mm Car Windscreen Wipers

MPN
3397008713
Brand
Bosch
EAN-13
4047024682085
Order Code
13-7484
Country of Origin
China

Discontinued


Bosch 3397008713 A 331 H Flat-Type Wiper is a precision-engineered component designed for effective cleaning of vehicle windscreens. This wiper features a 330 mm flat blade, which contributes to optimal performance by applying even pressure across the windscreen, ensuring thorough and streak-free wiping. The flat-type design is characterised by its low-profile construction, reducing aerodynamic drag and noise for an enhanced driving experience. Typical applications of this wiper include use in various automotive vehicles where clear visibility and reliable performance under a range of weather conditions are essential. The robust construction and material integrity of the Bosch A 331 H make it suitable for outdoor use, ensuring durability and resistance to environmental elements.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product Type Flat-type wiper
Wiper blade length 330mm

Trustpilot