Bosch 3397008634 Flat-Type Wiper 280 mm Black For Car Windscreen

MPN
3397008634
Brand
Bosch
EAN-13
4047024496811
Order Code
13-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.10 £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Bosch 3397008634 is an efficient flat-type wiper blade designed for automotive windscreen applications, measuring 280 mm in length. Engineered for superior performance, this wiper ensures optimal visibility through its high-quality rubber material that provides consistent pressure along the blade, allowing for efficient water removal from the windscreen. The Bosch A 282 H or A282H model is especially suitable for outdoor conditions, offering robust durability in a variety of weather environments. Primarily used by automotive engineers and mechanics, this flat-style wiper is compatible with a range of vehicles, fulfilling essential functions in maintaining clear lines of sight for drivers, crucial for both safety and reliability on the road.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Flat-type wiper
Wiper blade length 280mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot