Bosch 3397008045 A281H Windscreen Wipers Flat-Type 280 mm Car Wipers

MPN
3397008045
Brand
Bosch
EAN-13
4047024141520
Order Code
13-7481
Country of Origin
China

Discontinued


Bosch 3397008045, A281H, is a flat-type windscreen wiper designed for precise and effective performance in various weather conditions. With a length of 280 millimetres, this wiper blade features advanced rubber technology that ensures smooth and quiet operation. Its aerodynamic design minimises wind lift and maximises adherence to the windscreen, offering consistent contact and improved visibility. Typically used in automotive applications, these wipers are suitable for compact vehicles where efficient clearing of rain, snow, and debris is crucial. Bosch's innovative design and engineering provide reliable performance, making the 3397008045 A281H a critical component in vehicle maintenance and safety.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Flat-type wiper
Wiper blade length 280mm

Trustpilot