Bosch 3397008009 A 400 H Flat-Type Wiper 400 mm Car Windscreen Wipers

MPN
3397008009
Brand
Bosch
EAN-13
4047024151482
Order Code
13-7480
Country of Origin
China

Discontinued


Bosch 3397008009 A 400 H Flat-Type Wiper is a high-performance windscreen wiper specifically engineered for automotive applications. With its flat-type design and a precise 400 mm length, this wiper is designed to deliver optimal contact with the windscreen, ensuring efficient water removal and enhanced visibility in various weather conditions. Constructed from high-quality materials, it offers durability and resistance to wear, making it suitable for use in outdoor environments ranging from urban settings to more challenging driving conditions. Commonly utilised in passenger vehicles, this wiper provides reliable performance for those seeking a dependable solution for maintaining clear windscreen visibility. Additionally, its compatibility with a range of car models makes it a versatile choice for both original equipment manufacturers and aftermarket applications.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Flat-type wiper
Wiper blade length 400mm

Alternatives (1)


Trustpilot