Bosch 3397004772 H 772 Wiper 340 mm Car Windscreen Durable And Precise

MPN
3397004772
Brand
Bosch
EAN-13
4047023477361
Order Code
13-7472
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.60 £6.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch 3397004772 is a precision-engineered automotive component designed to provide optimal performance and durability. This wiper blade, known as the Bosch H 772, measures 340 mm in length and is ideally suited for use in a range of vehicles, ensuring clear visibility through windscreen maintenance. Made with high-quality materials, it offers reliable outdoor cover protection against weather elements, preserving functionality in various environmental conditions. The Bosch H 772 is typically applied in automotive settings, where precise and durable windscreen wipers are required for efficient vehicle operation. Its design caters to the rigorous demands of engineers seeking dependable solutions for windscreen maintenance.
Type Wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Wiper
Wiper blade length 340mm

Reviews

Be the first to submit a review

Trustpilot