Bosch 2609256F43 Home and Garden Saw Blade 1pc Nanoblade Wood Basic 65

MPN
2609256F43
Brand
Bosch DIY
EAN-13
3165140967853
Order Code
02-1558
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Bosch Home and Garden's 2609256F43 saw blade is a high-quality power tool accessory designed for efficiency and precision. Made for cutting through various materials, this blade is perfect for DIY projects and professional use. With durable construction, it ensures long-lasting performance.
Type Saw blade
Brand compatibility Bosch
Compatibility AdvancedTableCut 52
Height 10.00mm
Length 174.00mm
Product colour Stainless steel
Quantity per pack 1 pc(s)
Weight 29g
Width 88.00mm

Reviews

Be the first to submit a review

Trustpilot