Bosch 2609256D33 Sandpaper Set for PMF Multi-Function Tools 1 Piece

Image Representative of Range

Bosch 2609256D33 Sandpaper Set for PMF Multi-Function Tools 1 Piece

MPN
2609256D33
Brand
Bosch
EAN-13
3165140801409
Order Code
11-5182
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.60 £3.91
10+ £3.65
50+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Accessories 2609256D33 sandpaper is designed for fine finishing. It features a durable grit that ensures smooth and efficient sanding on surfaces. This sandpaper is typically used in woodworking and metalworking projects.
Type Sanding sheet
Dim (L x W) 125 mm x 70 mm
Grit 80 / 120 / 180 / 240
Length 125mm
Proper use Sanding
Quantity per pack 10 pc(s)
Sanding plate shape Rectangular
Sanding surfaces Filler, Metal, Paint, Rust, Wood
Sheet length 12.5cm
Sheet width 7cm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot