Bosch 2609256D20 Sanding Plate Triangular SDS 102x92mm Hook & Loop 2-Part

MPN
2609256D20
Brand
Bosch
EAN-13
3165140791533
Order Code
02-0123
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch sanding plate, model 2609256D20, is a power tool accessory designed for use with the PSM 200 AE. It features a two-part triangular design with a 102 x 92 mm Velcro-type pad for easy sandpaper attachment. Ideal for detailed sanding applications, it enhances tool versatility and efficiency.
Type Sanding plate
Pad Diameter N/A
Length 102mm
Product colour Black
Weight 750g

Reviews

Be the first to submit a review

Trustpilot