Bosch 2609256C82 Circular Saw Blade Precision Diameter 65x15x1.6mm 12 Teeth

MPN
2609256C82
Brand
Bosch
EAN-13
3165140756426
Order Code
60-9671
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch circular saw blade from their Precision range, for quick cuts in laminates, chipboard, shirting board etc..
  • Diameter: 65x15mm
  • Manufacturer's part no.: 2609256C82
Type Circular saw blade
Blade Diameter 6.5cm
Bore Size 1.5cm
Cutting Width 1.6mm
Diameter 65x15mm
Number of Teeth 12
Quantity per pack 1 pc(s)
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot