Bosch 2609256949 AIZ 10 EC Plunge Saw Blade For Wood 10mm Width 1piece

Image Representative of Range

Bosch 2609256949 AIZ 10 EC Plunge Saw Blade For Wood 10mm Width 1piece

MPN
2609256949
Brand
Bosch
EAN-13
3165140523332
Order Code
11-5170
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch Accessories manufactures the 2609256949 AIZ 10 EC bi-metallic plunge saw blade, ideal for precision cutting. With a width of 10 mm, this power tool accessory is suited for making detailed cuts in wood and metal. It is typically used in professional and DIY projects that require accuracy and durability.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 30mm
Saw Blade Width 10mm

Reviews

Be the first to submit a review

Trustpilot