Bosch 2609256810 Circular Saw Blade Standard 160x20/16x2.2mm 24 Teeth

MPN
2609256810
Brand
Bosch
EAN-13
3165140391566
Order Code
60-3337
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £37.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch circular saw blade with tungsten carbide teeth DIY or light commercial use in hardwoods and softwoods.
  • Cutting width: 2.2mm
  • Inside diameter: 20mm
  • Number of teeth: 24
  • Diameter: 160mm

Supplied with a 20 to 16mm reducer ring.
Type Carbide metal circular saw blade

Reviews

Be the first to submit a review

Trustpilot