Bosch 2609256710 Sabre saw blade S123 XF BiM Metal 150x0.9mm 8-14TPI 2-pack

MPN
2609256710
Brand
Bosch
EAN-13
4016138900446
Order Code
60-3608
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)

Discontinued


Bosch HCS Progressor sabre saw blade with universal shank to fit most saws.


  • Saw blade length: 151mm
Blade Material BiM
Material Suitability Metal
Number of Teeth Per Inch (TPI) 14
Overall Length 15.1cm
Product Type Sabre saw blade
Quantity per pack 2 pc(s)
Saw blade length 151mm
Suitable for materials Non-ferrous metal
Tooth Pitch 8 to 14tpi
Working Length 13cm

Trustpilot