Bosch 2609256561 Polishing Disc Felt Ø 85 x 15 x 10mm

MPN
2609256561
Brand
Bosch
EAN-13
3165140609005
Order Code
60-3170
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £5.90
50+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ø 85 x 15mm felt polishing pad from Bosch is suitable for use with drills fitted with a 10mm diameter mandrel.


  • Category: Polishing disc
  • Diameter: 85mm
  • Inside diameter: 10mm
  • Width: 15mm
  • Manufacturer's part no.: 2608608046
Type Polishing disc
Size Ø 85 x 15mm

Reviews

Be the first to submit a review

Trustpilot