Bosch 2609256555 Polishing Set Ø 85 x 15 x 10mm for Drills with Compound

MPN
2609256555
Brand
Bosch
EAN-13
3165140608947
Order Code
60-3164
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    Ø 125mm Ø 85 x 15mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The polishing and finishing sets from Bosch are suitable for use with electric drills.


  • Category: Polishing set
  • Features: Brown & blue compound, calico mop & felt disc.
  • Diameter: 85mm
  • Inside diameter: 10mm
  • Manufacturer's part no.: 2608608011

Includes: blue and brown polishing compounds, 1 x felt pad 85 x 15mm, 1 x calico mop 85 x 10mm, 1 x mandrel 10mm with 6mm shank.
Type Polishing set
Size Ø 85 x 15mm

Reviews

Be the first to submit a review

Trustpilot