Bosch 2609256310 Cutting Disc Offset 115mm Metal Cut-off Wheel

Image Representative of Range

Bosch 2609256310 Cutting Disc Offset 115mm Metal Cut-off Wheel

Order Code:

11-5167

Brand: Bosch MPN: 2609256310 EAN-13: 3165140591621
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

Bosch Accessories manufactures the A 30 S BF 2609256310 Cutting disc (off-set), measuring 115 mm, ideal for metal cutting tasks. This cutting disc is designed for durability and precision in cutting metal surfaces. Suitable for professional use, it ensures efficient and reliable performance in various metalworking applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Brand compatibility Any brand
Circumferential speed (max) 80 m/s
Colour Multicolour
Material Suitability Metal
Misc Attribute #####gekröpft
Rotational speed (max.) 13300 U/min
Suitable for materials Metal
Thickness 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot