Bosch 2609255734 Staple Remover 217x66mm Stable Support 80 Sheet Capacity

MPN
2609255734
Brand
Bosch
EAN-13
6949509239792
Order Code
02-0120
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch 2609255734 staple remover is a high-quality tool designed for efficient staple removal, measuring 217 mm by 66 mm. Perfect for office and light industrial use, it offers precise handling for hassle-free staple extraction. This durable product from Bosch ensures longevity and reliability in various staple removing applications.
Type Staple remover
Dim (L x W) 217 mm x 66 mm
Length 217mm
Width 66mm

Reviews

Be the first to submit a review

Trustpilot