Bosch 2609255731 Dust Box for PKS 55A/66A/66AF Circular Saws 55 pieces

Image Representative of Range

Bosch 2609255731 Dust Box for PKS 55A/66A/66AF Circular Saws 55 pieces

MPN
2609255731
Brand
Bosch
EAN-13
3165140547024
Order Code
11-5163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch accessories 2609255731 dust box is designed for use with the PKS 55A, PKS 66A, and PKS 66AF saws. The dust box efficiently collects and contains dust, keeping the work area clean while improving visibility. It is typically used in woodworking and construction environments where debris management is essential.
Compatibility PKS 55 A; PKS 66 A; PKS 66 AF
Dim (L x W x H) 310 x 215 x 70 mm
Height 70mm
Length 310mm
Product colour Black, Green
Weight 0.128kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot