Bosch 2609255617 Hole Saw HSS-BiM 76mm One-piece Construction with Centre Drill

MPN
2609255617
Brand
Bosch
EAN-13
3165140385534
Order Code
61-1078

Discontinued


This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals,iron and steel, acrylic, wood and plastic.
  • Drill hole diameter: 76mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255617
Type Hole saw
Diameter 7.6cm
Material HSS bimetal
Drill hole diameter 76mm
Quantity 1
Suitable for materials Pipe

Trustpilot