Bosch 2609255603 Hole Saw HSS-BiM 25mm One-piece Construction with Centre Drill

MPN
2609255603
Brand
Bosch
EAN-13
3165140385398
Order Code
61-1061
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 6 despatched in 4 working days

This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals, iron and steel, acrylic, wood and plastic.


  • Drill hole diameter: 25mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255603
Type Hole saw
Diameter 25
Material HSS
Arbor Included Yes
Quantity 1
Suitable for materials Pipe

Reviews

Be the first to submit a review

Trustpilot