Bosch 2609255601 Hole Saw HSS-BiM 20mm One-piece Construction with Centre Drill

MPN
2609255601
Brand
Bosch
EAN-13
3165140385374
Order Code
61-1058
View Full Product Range (4)

Discontinued


This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals, iron and steel, acrylic, wood and plastic.


  • Drill hole diameter: 20mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255601
Type Hole saw
Diameter 2cm
Material HSS bimetal
Quantity 1
Suitable for materials Pipe

Trustpilot