Bosch 2609255416 Carbide Twist Drill Concrete Set Straight Shank 5 to 8mm 3-pcs

MPN
2609255416
Brand
Bosch
EAN-13
3165140384582
Order Code
60-8077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These Carbide Twist Drill Sets from Bosch are suitable for drilling in stone, concrete and masonry.


  • Type: Concrete twist drill bit set
  • Drill hole diameter: 5/6/8mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2609255416
Type Drill bit set
Number of Pieces 3 pc(s)
Diameter 5mm
Material Suitability Concrete, masonry, stone
Proper use Drill
Suitable for materials Concrete

Reviews

Be the first to submit a review

Trustpilot