Bosch 2609255304 Drill Bit Rasp HSS Total Length 85mm Straight Shank 6mm

Order Code:

60-2852

Brand: Bosch MPN: 2609255304 EAN-13: 3165140384193
  • Country of Origin: Germany
  • View All

Discontinued


These Drill Bit Rasps from Bosch are made from high speed steel (HSS).


  • Type: Milling drill
  • Drill hole diameter: 6mm
  • Material (drill bit): HSS
  • Tool holder: Cylinder shank
  • Total length: 85mm
  • Manufacturer's part no.: 2609255304
Type Milling drill
Overall Length 85mm

Trustpilot