Bosch 2609255303 Rotary File Set For Freehand Milling 4-pcs

MPN
2609255303
Brand
Bosch
EAN-13
3165140384186
Order Code
60-7555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These Rotary File Sets from Bosch have 6mm straight shanks.


  • Type: Rotary file set
  • Diameter: 13mm
  • Length: 56mm
  • Manufacturer's part no.: 2609255303
Type Bit set
Number of Pieces 4
Compatible products PSB 850-2 RE \n UniversalImpact 800 \n PBD 40
Diameter 1.3cm
Length 56mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot