Bosch 2609255302 Wood Rasp Set Shank Ø6mm 3-pcs

MPN
2609255302
Brand
Bosch
EAN-13
3165140384179
Order Code
60-7554
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These Wood Rasp Sets from Bosch each contain a cylindrical, spherical and triangular rasp.


  • Type: Wood rasp set
  • Diameter: 15mm
  • Shank diameter: 6mm
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2609255302
Type Wood rasp set
Diameter Various
Length 48mm
Compatible products UniversalImpact 800 \n PSB 650 RE \n PSB 850-2 RE \n PBD 40
Product colour Black
Product Type Rasp
Quantity per pack 3 pc(s)
Shank Diameter 6mm
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot