Bosch 2609255291 Forstner Bit 40 x 90mm Straight Shank

MPN
2609255291
Brand
Bosch
EAN-13
3165140384063
Order Code
60-2841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.66 £13.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 31 despatched in 4 working days

These Forstner Bits from Bosch have a centre tip for improved accuracy.


  • Type: Forstner bit
  • Drill hole diameter: 40mm
  • Shank diameter: 10mm
  • Tool holder: Cylinder shank
  • Total length: 90mm
  • Manufacturer's part no.: 2609255291
Type Forstner bit
Diameter 40mm
Length 90mm
Drill bit diameter 4cm
Drill hole diameter 40mm
Material Suitability Wood
Number of drill bits 1 pc(s)
Proper use Drill
Shank Diameter 1cm
Suitable for materials Medium-hard wood, Softwood, Wood

Questions

*Question functionality currently disabled
Question by: Product code: 60-2841

Q. can this 40mm wood bit be used with a normal drill

A. Hi Colin, thank you for your question. This is fine to be used with most common drills.

Reviews

Be the first to submit a review

Trustpilot