Bosch 2609255098 Twist Drill HSS-TiN DIN 338 Straight Shank 5 x 86mm

MPN
2609255098
Brand
Bosch
EAN-13
3165140382847
Order Code
61-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

These HSS-TiN Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 5mm
  • Material (drill bit): HSS TiN
  • Material suitability: Metal/ non-ferrous metal/ perspex/ PVC
  • Shank diameter: 5mm
  • Tool holder: Cylinder shank
  • Working length: 52mm
  • Total length: 86mm
  • Manufacturer's part no.: 2609255098
Type Metal twist drill bit
Diameter 5mm
Cutting Length 5.2cm
Overall Length 86mm
Material Suitability Hard plastic, Metal
Pack Qty 1
Shank Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot