Bosch 2609255075 Twist Drill HSS-CO DIN 338 Straight Shank 6.5 x 101mm

MPN
2609255075
Brand
Bosch
EAN-13
3165140382618
Order Code
60-9973
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

These HSS-CO Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 6.5mm
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Shank diameter: 6.5mm
  • Tool holder: Cylinder shank
  • Working length: 63mm
  • Total length: 101mm
  • Manufacturer's part no.: 2609255075
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 6.3cm
Overall Length 101mm
Material Suitability Alloyed steel, Cast iron, Non-alloyed steel, Stainless steel
Pack Qty 1
Shank Diameter 6.5mm

Reviews

Be the first to submit a review

Trustpilot