Bosch 2609255063 Twist Drill HSS-CO DIN 338 Straight Shank 2 x 49mm

MPN
2609255063
Brand
Bosch
EAN-13
3165140382496
Order Code
60-9961
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.49
10+ £1.39
50+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

These HSS-CO Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 2mm
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Shank diameter: 2mm
  • Tool holder: Cylinder shank
  • Working length: 29mm
  • Total length: 49mm
  • Manufacturer's part no.: 2609255063
Type Metal twist drill bit
Diameter 2mm
Cutting Length 2.9cm
Overall Length 49mm
Material Suitability Alloyed steel, Cast iron, Non-alloyed steel, Stainless steel
Pack Qty 1
Shank Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot