Bosch 2608902454 Grinding Disc 150 mm 50 Pieces Sanding Belts Abrasives

MPN
2608902454
Brand
Bosch
EAN-13
4059952721071
Order Code
13-7629
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608902454 Grinding Disc is a high-quality abrasive accessory designed for precision sanding operations. With a diameter of 150 mm and provided in a bulk package of 50 pieces, this grinding disc is suitable for various professional applications that demand consistent performance and efficiency. The product is part of the Bosch Accessories range, known for its durability and reliable sanding results. Typically used in surface preparation, finishing, and material removal tasks, these grinding discs are ideal for automotive, metalworking, and woodworking industries, where precise surface finish is crucial.
Type Grinding disc
Grit Size 240
Quantity 50
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 240

Reviews

Be the first to submit a review

Trustpilot