Bosch 2608902409 Grinding Disc 125mm 50 Pieces Sanding Belts Abrasives

MPN
2608902409
Brand
Bosch
EAN-13
4059952708072
Order Code
13-7602
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608902409 is a high-quality abrasive product specifically designed for efficient grinding applications. The grinding disc has a diameter of 125 millimetres and is available in a substantial pack of 50 pieces, ensuring prolonged usage and consistent performance in demanding environments. Engineered for versatility, it falls under the category of sandpaper, sanding blocks, and pads, and is suitable for tasks such as metal fabrication, surface preparation, and automotive bodywork. The disc is an ideal choice for professionals requiring durability and precision in material removal processes. Bosch's commitment to reliability ensures these accessories meet rigorous engineering standards for optimum performance.
Type Grinding disc
Grit Size 80
Quantity 50
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 80

Reviews

Be the first to submit a review

Trustpilot