Bosch 2608902406 Grinding Disc 125Mm 6 Pieces Abrasives Sanding Belts

MPN
2608902406
Brand
Bosch
EAN-13
4059952708041
Order Code
13-7599
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch 2608902406 is a high-quality grinding disc that comes in a pack of six, each with a diameter of 125 mm. Designed for use with power tools, this abrasive accessory falls under the category of sandpaper, sanding blocks, and pads, offering robust performance for efficient material removal. The discs are engineered for durability and precision, making them suitable for a range of engineering applications, including metal fabrication, automotive repair, and construction tasks. Their compatibility with standard angle grinders makes these discs versatile for professionals seeking reliable and consistent grinding results.
Type Grinding disc
Grit Size 400
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 400

Reviews

Be the first to submit a review

Trustpilot