Bosch 2608902399 Grinding Disc 125Mm 6 Pieces Abrasive Sanding Belts

MPN
2608902399
Brand
Bosch
EAN-13
4059952707976
Order Code
13-7592
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608902399 is a high-quality grinding disc set, engineered with precision to meet the demands of professional and industrial applications. Each disc in the set has a diameter of 125 mm and is part of the Bosch Accessories range with product code 3375612. These discs are categorised as abrasive sanding belts, suitable for a wide range of metalworking and woodworking tasks where efficient material removal is required. The package comprises six pieces, allowing for consistent use in applications such as surface preparation, rust removal, and sanding down welds, ensuring a smooth finish and extending the longevity of metal surfaces. Ideal for use with compatible angle grinders, these discs are designed to deliver reliability and performance in high-demand environments.
Type Grinding disc
Grit Size 60
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Easy to use Yes
Granulation 60
Product colour Blue
Quantity per pack 6 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot