Bosch 2608902303 Expert HEX-9 Hard Ceramic Drill Bit 3 x 90mm

MPN
2608902303
Brand
Bosch
EAN-13
6949509251374
Order Code
01-9659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT HEX-9 HardCeramic is a high-performance tile drill bit designed for precision drilling in hard ceramic materials. Featuring a hex shank for secure fitment, this 3 mm bit is ideal for use in both professional and DIY applications where durability and accuracy are essential. With a total length of 90 mm, it is suitable for universal, multifunction, and multi-purpose drills, making it perfect for detailed tile work.
Type Tile drill bit
Diameter 3mm
Overall Length 90mm
Material Carbide
Material Suitability Hard ceramic
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot