Bosch 2608901691 Drywall Sander Mesh Disc Grit 120 10pieces Dust Control

Image Representative of Range

Bosch 2608901691 Drywall Sander Mesh Disc Grit 120 10pieces Dust Control

MPN
2608901691
Brand
Bosch
EAN-13
4059952644479
Order Code
02-0099
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch offers the 2608901691 drywall sander mesh sanding disc set, which includes 10 pieces of grit size 120 discs. Measuring 107 mm by 115 mm, these discs are designed for efficient sanding of drywall surfaces. Ideal for professional construction and renovation, they ensure smooth finishes on walls and ceilings.
Type Drywall sander mesh sanding disc
Grit Size 120
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot