Bosch 2608901690 EXPERT M480 Mesh Sanding Disc Grit 80 107x115mm 10 pieces.

Image Representative of Range

Bosch 2608901690 EXPERT M480 Mesh Sanding Disc Grit 80 107x115mm 10 pieces.

MPN
2608901690
Brand
Bosch
EAN-13
4059952644462
Order Code
02-0098
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch 2608901690 drywall sander mesh sanding disc is designed for efficient drywall sanding applications. With grit size 80 and dimensions of 107 mm x 115 mm, it ensures smooth and even surface preparation. This pack of 10 discs is ideal for professional and DIY projects, providing reliable performance and durability.
Type Sanding Disc
Diameter (L x W) 107 mm x 115 mm
Bore Size N/A
Quantity 10
Grit 80
Length 107mm
Width 115mm

Reviews

Be the first to submit a review

Trustpilot