Bosch 2608901675 Multi-purpose Sandpaper Set Grit 60/120/180 150x100mm

MPN
2608901675
Brand
Bosch
EAN-13
4059952638232
Order Code
02-0094
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Bosch 2608901675 Multi-purpose sandpaper is a versatile grinding accessory designed for efficient sanding tasks. It features grit sizes of 60, 120, and 180, making it suitable for various surface smoothing applications. The set measures 150 mm by 100 mm, ideal for detailed work on wood, metal, or painted surfaces.
Type Multi-purpose sandpaper
Grit Size 60, 120, 180
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot