Bosch 2608901670 Random Orbit Sander Sandpaper Set Grit 60/120/180 133x80mm

MPN
2608901670
Brand
Bosch
EAN-13
4059952636207
Order Code
02-0089
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.77
50+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Bosch provides the 2608901670 model, a set of random orbit sander sandpapers with grit sizes of 60, 120, and 180. Each piece in the set measures 133 mm by 80 mm, offering versatility for various grinding and sanding applications. These sandpapers are ideal for smoothing and finishing surfaces with precision in woodworking and metalworking tasks.
Type Random orbit sander sandpaper
Grit Size 60, 120, 180
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot