Bosch 2608901659 EXPERT C470 Sandpaper 240 Grit 107x115mm 50 pieces Fast

MPN
2608901659
Brand
Bosch
EAN-13
4059952636092
Order Code
02-0079
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.60
50+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch 2608901659 is a set of random orbit sander sandpaper featuring a grit size of 240. Each sheet measures 107 mm x 115 mm, perfect for fine sanding tasks. Typical applications include smoothing surfaces and preparing them for painting or finishing.
Type Random orbit sander sandpaper
Grit Size 240
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot