Bosch 2608901656 EXPERTC470 Sandpaper 80Grit 107x115mm with Hook and Loop 50Pack

MPN
2608901656
Brand
Bosch
EAN-13
4059952636061
Order Code
02-0076
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch offers the 2608901656 Random orbit sander sandpaper, ideal for precise grinding tasks. Each pack contains 50 pieces, featuring an 80 grit size to achieve smooth surface finishes. Measuring 107 mm x 115 mm, this sandpaper is perfect for sanding wood and metal surfaces efficiently.
Type Random orbit sander sandpaper
Grit Size 80
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot