Bosch 2608901651 EXPERTC470 Sandpaper 240Grit 93x102mm with Hook and Loop 50Pack

MPN
2608901651
Brand
Bosch
EAN-13
4059952636016
Order Code
02-0071
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608901651 is a multi-purpose sandpaper set with a grit size of 240. Each sheet measures 93 mm by 102 mm, and the set contains 50 pieces. It is ideal for fine finishing and smoothing surfaces in woodworking and metalworking applications.
Type Multi-purpose sandpaper
Grit Size 240
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm

Reviews

Be the first to submit a review

Trustpilot