Bosch 2608901647 EXPERT C470 Sandpaper 60 Grit 93x102mm 50pieces Fast Velcro

Image Representative of Range

Bosch 2608901647 EXPERT C470 Sandpaper 60 Grit 93x102mm 50pieces Fast Velcro

MPN
2608901647
Brand
Bosch
EAN-13
4059952635972
Order Code
02-0067
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.88
10+ £14.08
50+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Bosch 2608901647 is multi-purpose sandpaper with a grit size of 60, measuring 93 mm by 102 mm. This pack includes 50 pieces, suitable for various grinding and finishing tasks. Ideal for use with grinder accessories on wood, metal, or plastic surfaces, it offers versatility for both professional and DIY applications.
Type Multi-purpose sandpaper
Grit Size 60
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm

Reviews

Be the first to submit a review

Trustpilot