Bosch 2608901637 EXPERT M480 Mesh Sanding Disc Grit 120 dia 225mm 5 pcs Dust Ctl

MPN
2608901637
Brand
Bosch
EAN-13
4059952635873
Order Code
02-0057
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch offers the 2608901637 drywall sander mesh sanding disc, suitable for drywall sanding applications. This sanding disc has a grit size of 120 and a diameter of 225 mm, providing efficient and precise sanding performance. Ideal for use with sanding equipment, it comes in a pack of five and is designed for professional and DIY projects.
Type Sanding Disc
Diameter (Ø) 225mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 120
Proper use Sanding
Sander type Long-reach sander
Sanding plate diameter 25.5cm
Sanding plate shape Round
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot