Bosch 2608901627 Sander Mesh Disc Grit 80 115x107mm 50 pcs Superior Dust Control

MPN
2608901627
Brand
Bosch
EAN-13
4059952635774
Order Code
02-0000
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch 2608901627 is a sander mesh sanding set consisting of 50 pieces, each with a grit size of 80. These sheets measure 115 mm x 107 mm and are ideal for surface preparation and smoothing wood and metal. Perfect for use with compatible sanders, this equipment enhances sanding efficiency and durability.
Type Sander mesh sanding disc
Grit Size 80
Width 107mm
Length 115mm
Dim (L x W) 115 mm x 107 mm
Number In Pack 50

Reviews

Be the first to submit a review

Trustpilot