Bosch 2608901623 Multi-purpose 80 Grit Sander Discs 50 pieces Dust Reduc.

MPN
2608901623
Brand
Bosch
EAN-13
4059952635736
Order Code
01-9996
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch 2608901623 is a multi-purpose sander mesh sanding disc with a grit size of 80, measuring 150 mm x 100 mm. It is designed for versatile grinding applications and includes 50 discs suitable for various grinding and sanding tasks. Ideal for both professional and DIY projects, these discs can efficiently handle multiple surface materials.
Type Multi-purpose sander mesh sanding disc
Grit Size 80
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 50 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot