Bosch 2608901473 Expert SCM Mop Wheel 125mm For Efficient Metal Finishing

MPN
2608901473
Brand
Bosch
EAN-13
4059952589220
Order Code
01-9990
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch 2608901473 is a mop wheel designed for abrasive surface applications, featuring a bore diameter of 125 mm. Ideal for smoothing, polishing, and buffing, this product is suitable for various materials including metal and wood. Its robust construction ensures durability and efficient performance in demanding environments.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm
Colour Black
Suitable for materials Non-ferrous metal, Stainless steel, Steel, Wood

Reviews

Be the first to submit a review

Trustpilot